32-bit RISC microcontroller featuring an e200 core, operating at up to 64 MHz. This MCU offers 512KB of Flash program memory and 40KB of RAM. It supports dual ADCs with 15 channels each and includes 2 CAN and 4 SPI interfaces. Packaged in a 100-pin LQFP (14x14mm) with a 0.5mm pin pitch, this surface-mount component is designed for automotive applications and operates from -40°C to 125°C.
NXP PPC5604PEFF0MLL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 40KB |
| Number of Programmable I/Os | 80 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/SPI |
| CAN | 2 |
| I2C | 0 |
| SPI | 4 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 15/15 |
| Number of ADCs | Dual |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PPC5604PEFF0MLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.