
32-bit RISC microcontroller featuring an e200 core, 64 MHz maximum clock rate, and 512KB Flash program memory. This integrated circuit offers 40KB RAM, 80 programmable I/Os, and dual ADCs with 15 channels each. It supports CAN and SPI interfaces, with 2 CAN and 4 SPI modules. Packaged in a 144-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch, this surface-mount component operates from -40°C to 125°C and is suitable for automotive applications.
Sign in to ask questions about the NXP PPC5604PEFF0MLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PPC5604PEFF0MLQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 1.3191 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 40KB |
| Number of Programmable I/Os | 80 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/SPI |
| CAN | 2 |
| I2C | 0 |
| SPI | 4 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 15/15 |
| Number of ADCs | Dual |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PPC5604PEFF0MLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.