NXP PPC5606BCLU48 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 149 |
| Number of Programmable I/O | 149 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5606BCLU48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.