32-bit Flash microcontroller operating at a maximum clock frequency of 120MHz. Features 1048576 words of Flash ROM and 131072 bytes of RAM. Includes 98 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 144-terminal, 20mm x 20mm PQFP package, this automotive-grade component supports a supply voltage range of 3V to 3.6V and operates between -40°C and 125°C.
NXP PPC5643LF0MLQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 98 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PPC5643LF0MLQ1 to view detailed technical specifications.
No datasheet is available for this part.