NXP PPC5644AMVZB150R technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 4096KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5644AMVZB150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.