32-bit RISC microcontroller featuring an e200 core, operating at up to 116 MHz. This surface-mount device offers 2MB of Flash program memory and 592KB of RAM. It supports multiple interfaces including CAN (6 channels), Ethernet (1 channel), I2C (4 channels), and SPI (4 channels). The microcontroller is housed in a 208-pin MAP-BGA package with a 1mm pin pitch, measuring 17x17x1.3mm, and operates within a supply voltage range of 3.3V/5V up to a maximum of 5.5V. Environmental specifications include an operating temperature range of -40°C to 105°C and 68 ADC channels.
NXP PPC5668GF0AVMGJ technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Lead Shape | Ball |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 116MHz |
| Maximum CPU Frequency | 116MHz |
| Device Core | e200 |
| Program Memory Type | Flash |
| Program Memory Size | 2MB |
| RAM Size | 592KB |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/Ethernet/I2C/SCI/SPI |
| CAN | 6 |
| I2C | 4 |
| SPI | 4 |
| Ethernet | 1 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 68 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PPC5668GF0AVMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.