NXP PPC5675KFMMSA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, Ethernet, SCI |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 23 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5675KFMMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.