NXP PPC7457RX1000NB technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PPC7457RX1000NB to view detailed technical specifications.
No datasheet is available for this part.