The PPC8306SCVMABDCA is a 32-bit RISC microprocessor from NXP, packaged in a halogen-free LFBGA. It operates within a temperature range of -40°C to 105°C and features a single core architecture. This microprocessor is available in trays of 84 units, weighing approximately 0.036516 ounces.
NXP PPC8306SCVMABDCA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8306SCVMABDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.