
The PPC8309CVMADDCA is a 32-bit RISC microprocessor from NXP, operating at a maximum frequency of 266MHz. It features a single core and is packaged in a halogen-free LFBGA package. The device is designed to operate within a temperature range of -40°C to 105°C. It is available in a tray packaging with 84 units per package.
NXP PPC8309CVMADDCA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8309CVMADDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
