
The PPC8309VMAGDCA is a 32-bit RISC microprocessor with a maximum frequency of 400MHz and 16KB of cache memory. It is packaged in a halogen-free LFBGA package and is suitable for operation over a temperature range of 0°C to 105°C. This microprocessor is part of the MPC83xx series and is available in trays of 84 units.
NXP PPC8309VMAGDCA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8309VMAGDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
