NXP PPC8544EVTANG technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerQUICC III™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8544EVTANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.