NXP PQ2FADS-ZU technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 32768B |
| Series | PowerQUICC II™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PQ2FADS-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.