NXP PR5331C3HN/C350,51 technical specifications.
| Bandwidth | 13.56MHz |
| Package/Case | Module |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PR5331C3HN/C350,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.