
NPN bipolar junction transistor (BJT) in a SOT-323 surface mount package. Features a 10V collector-emitter breakdown voltage and a maximum operating frequency of 8.5GHz. Offers a continuous collector current of 50mA and a minimum hFE of 50. Operates across a temperature range of -65°C to 175°C with 250mW power dissipation. Lead-free and RoHS compliant.
NXP PRF947,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8.5GHz |
| Gain Bandwidth Product | 8.5GHz |
| Height | 1mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 50mA |
| Max Frequency | 8.5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 8500 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 8.5GHz |
| Weight | 0.002116oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PRF947,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
