
The PRF947TR is a surface-mount NPN transistor with a maximum collector-emitter voltage of 10V and a continuous collector current of 50mA. It features a high frequency of 8.5GHz and a maximum operating temperature of 150°C. The transistor is packaged in a lead-free SOT-323 package and is suitable for high-frequency applications.
NXP PRF947TR technical specifications.
| Package/Case | SOT-323 |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8.5GHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Frequency | 8.5GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP PRF947TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.