
NPN Bipolar Junction Transistor (BJT) for high-frequency applications. Features a 9 GHz transition frequency and 10V collector-emitter breakdown voltage. Maximum continuous collector current is 50mA, with a maximum power dissipation of 150mW. This surface-mount device is housed in an SC package, offering a wide operating temperature range from -65°C to 150°C.
NXP PRF949,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 9GHz |
| Gain | 16dB |
| Height | 0.85mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 50mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 9 GHz |
| Output Power | 150mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PRF949,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
