NXP PRLL5817,135 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PRLL5817,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.