NXP PRLL5819 technical specifications.
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PRLL5819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
