NXP PRTR5V0U2D,115 technical specifications.
| Capacitance | 1pF |
| Package/Case | TSOP |
| Direction | Bidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | PRTR5V0U2D |
| Termination | SMD/SMT |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U2D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
