NXP PRTR5V0U8S,118 technical specifications.
| Capacitance | 1pF |
| Package/Case | TSSOP |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U8S,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
