NXP PSMN00330P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Turn-Off Delay Time | 210ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN00330P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
