NXP PSMN004-60P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 8.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 230W |
| Nominal Vgs | 3V |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN004-60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
