NXP PSMN005-30K technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3.5W |
| Packaging | Cut Tape |
| Power Dissipation | 3.5W |
| Reach SVHC Compliant | No |
| Resistance | 0.0044R |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN005-30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
