NXP PSMN010-55D,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 216ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN010-55D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
