NXP PSMN011-30YL,115 technical specifications.
| Continuous Drain Current (ID) | 51A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 726pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 49W |
| Radiation Hardening | No |
| Rds On Max | 10.7mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN011-30YL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.