NXP PSMN012-100YS115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Turn-Off Delay Time | 52.5ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN012-100YS115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.