NXP PSMN012-25YLC,115 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 12.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 528pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Rds On Max | 12.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.4ns |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN012-25YLC,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.