NXP PSMN012-80PS,127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 2.782nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 80V |
| Max Power Dissipation | 148W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN012-80PS,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.