NXP PSMN013-100XS,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10.8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.195nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48.4W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48.4W |
| Radiation Hardening | No |
| Rds On Max | 13.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN013-100XS,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.