MOSFET,N CH,30V,21A,QFN3333; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V; Power Dissipation Pd:41W; Transistor Case Style:QFN; No. of Pins:8; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); Current Id Max:21A; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:20V
PackageQFN
Resistance0.011R
Power41W
Quick Jump:
Technical Specifications
NXP PSMN013-30LL technical specifications.
General
Package/Case
QFN
Continuous Drain Current (ID)
21A
Drain to Source Voltage (Vdss)
30V
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Power Dissipation
41W
Nominal Vgs
1.7V
Power Dissipation
41W
Reach SVHC Compliant
No
Resistance
0.011R
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP PSMN013-30LL Datasheet
Download the complete datasheet for NXP PSMN013-30LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.