NXP PSMN014-40YS technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 702pF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Power Dissipation | 56W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 12ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN014-40YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.