NXP PSMN023-40YLCX technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 520pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN023-40YLCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
