NXP PSMN050-80BS,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 73V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 5.2V |
| Input Capacitance | 633pF |
| Max Dual Supply Voltage | 80V |
| Max Power Dissipation | 56W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 56W |
| Rds On Max | 46mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN050-80BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.