NXP PSMN050-80PS,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 633pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 56W |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN050-80PS,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.