NXP PSMN1R5-25YL technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Height | 1.05mm |
| Input Capacitance | 4.83nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 109W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Packaging | Cut Tape |
| Power Dissipation | 109W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 50ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN1R5-25YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
