NXP PSMN1R7-25YLC,115 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 2.5MR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.735nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 164W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 164W |
| Radiation Hardening | No |
| Rds On Max | 1.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN1R7-25YLC,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.