NXP PSMN1R8-40YLC MOSFET Transistor, N Channel, 100 A, 40 V, 0.0015 ohm, 10 V, 1.45 V
NXP PSMN1R8-40YLC technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 272W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.45V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN1R8-40YLC to view detailed technical specifications.
No datasheet is available for this part.