NXP PSMN2R2-40PS technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Power Dissipation | 306W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R2-40PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.