NXP PSMN4R0-30YLD technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 95A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 64W |
| Reach SVHC Compliant | No |
| Resistance | 0.0034R |
| Threshold Voltage | 1.74V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PSMN4R0-30YLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.