The PSMN5R0-100PS,127 is a 100V 120A SOT MOSFET from NXP. It has a maximum power dissipation of 338W and a maximum dual supply voltage of 100V. The device is lead free and RoHS compliant. It is packaged in a rail/Tube with 50 units per package.
NXP PSMN5R0-100PS,127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 9.9nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Power Dissipation | 338W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN5R0-100PS,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.