NXP PSMN5R0-100XS127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 67.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 71ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.9nF |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63.8W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN5R0-100XS127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.