NXP PSMN5R6-100XS technical specifications.
| Continuous Drain Current (ID) | 61.8A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN5R6-100XS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.