NXP PSMN5R8-30LL,115 technical specifications.
| Package/Case | SOT-873-1 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.316nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 76ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN5R8-30LL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.