NXP PSMN6R0-25YLB technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Voltage (Vdss) | 25V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 58W |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.42V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN6R0-25YLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.