NXP PSMN6R0-30YLDX technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 832pF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN6R0-30YLDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.