NXP PSMN7R0-100PS technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Power Dissipation | 269W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN7R0-100PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.