The PSMN7R0-30YLC is a 30V N-Channel MOSFET with a continuous drain current of 61A and a maximum power dissipation of 48W. It is packaged in a SC package type, which is a plastic, power-SO8, LFPAK-4 package. The device is RoHS compliant and has a threshold voltage of 1.58V. It can operate at a maximum temperature of 175°C. The MOSFET has a resistance of 0.006R.
NXP PSMN7R0-30YLC technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 48W |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.58V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN7R0-30YLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.