NXP PSMN7R0-40LS,115 technical specifications.
| Package/Case | SOT-873-1 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.286nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN7R0-40LS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.