NXP PSMN8R0-30YL,115 technical specifications.
| Continuous Drain Current (ID) | 62A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.005nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 56W |
| Radiation Hardening | No |
| Rds On Max | 8.3mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN8R0-30YL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.